MH MHDC-9-S D Type Dust Cover 9 Wy Female

Standard range
Order Code:

15-1350

Brand: MH MPN: MHDC09S
Qty Unit Price (Ex VAT)
10+ £0.420
20+ £0.370
50+ £0.330
100+ £0.310
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
596 in stock, despatched same dayAdditional quantity lead time 3 weeks

Dust cover from MH, suitable for use with 9-way female D-Sub connectors.


  • Made from polyethylene material
  • Transparent colour
  • Manufacturer's part MHDC 9-S
Type N/A
Connection N/A
Number of pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot