Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.90 |
10+ | £10.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A gold plated HDMI lead with a 5m length cable that will connect your HD device such as Blu-Ray player to your TV for the best quality signal.
Colour | Black/grey |
---|---|
Connector A | HDMI male |
Connector B | HDMI male |
Length | 5m |
Number of A Connectors | 1 |
Number of B Connectors | 1 |
Type | HDMI lead |
Version | High speed with Ethernet |
To use this facility please Sign In.
Sign In