Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Straight SMA PCB Jack

Standard range
Order Code:  

16-1560

 
Brand: TruConnect MPN: 16-1560
  • Quickly find another product in this range by Mounting Direction:

    Right angle Straight
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £1.52   £1.37
10+ £1.28   £1.15
50+ £1.17   £1.05
100+ £1.11   £0.999

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional 300 due on 21/11/2024

A quality PCB mounting straight SMA jack socket.


  • 0 to 18GHz frequency range
  • 50Ω impedance
  • Straight body style
  • Solder termination
  • 335V voltage rating
  • Gold contact plating
  • PCB mounting
  • RG/U cable
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • 5000mΩ contact resistance
Connection Type SMA
Frequency 12.4GHz
Impedance 50Ω
Mounting Direction Straight
Mounting Method Solder
Mounting Type PCB
Plug / Socket Socket
Type Gold plated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot