TruConnect PCB Mounting SMA Connector Jacks

TruConnect Brand: TruConnect
<p>Quality PCB mounting SMA jack sockets available in straight and elbow options.</p>
  • 0 to 18GHz frequency range
  • 50Ω impedance
  • Solder termination
  • 335V voltage rating
  • Gold contact plating
  • PCB mounting
  • RG/U cable
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • 5000mΩ contact resistance
Description Image Product Buy Qty Pricing (Ex VAT) Mounting Direction Connection Type Frequency Impedance Mounting method Mounting Type Plug / Socket Type
TruConnect Straight SMA PCB Jack
TruConnect Straight SMA PCB Jack
Standard range
Order code: 16-1560
MPN: 16-1560

23 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £1.52
10+ £1.28
50+ £1.17
100+ £1.11
Straight SMA 12.4GHz 50Ω Solder PCB Socket Gold plated
TruConnect Elbow SMA PCB Jack
TruConnect Elbow SMA PCB Jack
Standard range
Order code: 16-1562
MPN: 16-1562

131 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £1.90
10+ £1.58
50+ £1.43
100+ £1.37
Right angle SMA 12.4GHz 50Ω Solder PCB Socket Gold plated
Order codeMftrs Part No.
16-156019-46-1-TGGStraight PCB jack
16-156219-49-1-TGGElbow PCB jack


Trustpilot