TruConnect Elbow SMA PCB Jack

Standard range
Order Code:

16-1562

Brand: TruConnect MPN: 16-1562
  • Quickly find another product in this range by Mounting Direction:

    Right angle Straight
Qty Unit Price (Ex VAT)
1+ £1.90
10+ £1.58
50+ £1.43
100+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 in stock, despatched same dayAdditional quantity lead time 5 weeks

A quality PCB mounting right angle elbow SMA jack socket.


  • 0 to 18GHz frequency range
  • 50Ω impedance
  • Elbow body style
  • Solder termination
  • 335V voltage rating
  • Gold contact plating
  • PCB mounting
  • RG/U cable
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • 5000mΩ contact resistance
Connection Type SMA
Frequency 12.4GHz
Impedance 50Ω
Mounting Direction Right angle
Mounting method Solder
Mounting Type PCB
Plug / Socket Socket
Type Gold plated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot