Yuasa NP Series NP2.8-6 Valve Regulated Lead-Acid Battery SLA 6V 2.8Ah

Standard range
Order Code:

18-0515

Brand: Yuasa MPN: NP2.8-6
Qty Unit Price (Ex VAT)
1+ £14.80
5+ £13.97
25+ £12.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/02/2025


A 6V, 2.8Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 6V
  • Capacity: 2.8Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP2.8-6
Battery Size SLA
Capacity 2800mAh
Chemistry Lead acid
Dimensions (H x W x D) 64.0 x 24.0 x 134.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 6V
Weight (Per Battery) 570g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 22, 2015 Question by: Rapid Customer | Product code: 18-0515
Q. Hi I am trying to locate a battery for a childs police trike Details are LOng way 3FM4.5, 6 V 4.5 AH/20hrs. Standby use Voltage 6.75-6.90V Cycle use 7.20-7.50 Initial current less than 1.35A has two wire coming out of the top one red and one black that feed into a seales plastice adaptor that connects into another one.
A. Hi Louise, thank you for your question. A better match would be 18-1150. The dimensions are 70 x 48 x 101mm.

Reviews


Be the first to submit a review

Trustpilot