Christmas Opening Hours and Delivery Dates here

Comfortable SNAP-ON PCB Battery Clip 9V +ve

Order Code:

18-3490

Brand: Comfortable MPN: PP3 CLIP POSITIVE
Qty Unit Price (Ex VAT)
5+ £0.422
10+ £0.330
100+ £0.274
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
675 in stock, despatched same dayAdditional 1,000 due on 11/03/2026

An economical PCB mount clip. The height of the clip is such that the battery lays on the surface of the PCB when connected.


  • Positive battery clip
  • PP3 size battery
  • PCB tags
  • 17mm long, 10.2mm wide, 7mm high
  • Height above PCB 14mm
  • Suitable for 9V batteries, e.g., PP3
Type Battery clip
Battery Size PP3
Number of Cells 1
Contact Material Nickel plated brass
Height 7mm
Length 17mm
Terminal Type PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot