Comfortable PCB 9V Battery Contacts

Comfortable Brand: Comfortable
<p>Economical PCB mount clips.</p>
  • Suitable for 9V batteries, e.g. PP3
  • The height of these clips is such that the battery lays on the surface of the PCB when connected
  • Dimensions: 11(W) x 8(D)mm
  • Height above PCB 14mm
Description Image Product Buy Qty Pricing (Ex VAT) Type Battery Size Contact material Height Length Number of Cells Operating Temperature Range Terminal Type
Comfortable SNAP-ON PCB Battery Clip 9V +ve
Comfortable SNAP-ON PCB Battery Clip 9V +ve
Standard range
Order code: 18-3490
MPN: PP3 CLIP POSITIVE

Order in multiples of 5


175 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.422
10+ £0.330
100+ £0.274
1000+ £0.262
Battery clip PP3 Nickel plated brass 7mm 17mm 1 N/A PCB
Comfortable SNAP-ON PCB Battery Clips 9V -ve
Comfortable SNAP-ON PCB Battery Clips 9V -ve
Standard range
Order code: 18-3492
MPN: PP3 CLIP NEGATIVE

Order in multiples of 5


790 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £0.422
10+ £0.330
100+ £0.274
1000+ £0.262
Battery clip PP3 Nickel plated brass 7mm 17mm 1 N/A PCB
Order codeMftrs Part No.
18-3490SNAP-ON (SET)On-board clip +Ve
18-3492SNAP-ON (SET)On-board clip -Ve


Trustpilot