TruConnect 3.5mm Stereo Plug to Bare Wires 1.5m

Standard range
Order Code:

20-0041

Brand: TruConnect MPN: 20-0041
Qty Unit Price (Ex VAT)
1+ £1.86
10+ £1.58
50+ £1.18
100+ £0.961
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 8 months

Audio lead with a 3.5mm stereo plug connector at one end and bare wires at the other.


  • Moulded construction
  • Supplied in length of 1.5m
Connector A 3.5mm jack plug
Connector B Bare wires
Length 1.5m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 14, 2011 Question by: Rapid Customer | Product code: 20-0041
Q. What i sthe outside diameter of the cable?
A. 3.5mm outside diameter

Reviews


Be the first to submit a review

Trustpilot