R-TECH 340412 Stripboard 95 x 127mm

R-TECH 340412 Stripboard 95 x 127mm

R-TECH
Standard range
Order Code:

34-0412

Brand: R-TECH MPN: 340412 EAN-13: 5053556001439
Qty Unit Price (Ex VAT)
1+ £2.61
10+ £2.46
25+ £2.18
50+ £1.97
100+ £1.82
250+ £1.67
Price per unit Ex VAT
5,449 in stock, despatched same dayAdditional quantity lead time 5 months

These stripboards provide a simple form of printed circuit. The boards have strips (tracks) and holes on a 2.54mm (0.1in) pitch and are manufactured from copperclad paper and phenolic laminate body material, protected with OSP.


  • Length: 127mm
  • Width: 95mm
  • 36 copper strips
  • Paper & phenolic laminate body
  • 1Oz (34µm) Copper contact material
  • Can be readily cut to size
  • Board Thickness 1.5mm
  • Grid Pitch 2.5mm (0.1in)
  • Surface treated with OSP (Organic Solderability Preservative)
Type Stripboard
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 127mm
Material Copper clad paper & phenolic laminate body
Number of Rows 36
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C