Cliff CP3000 XLR 3 Pole Chassis Plug

Extended range
Order Code:

20-0495

Brand: Cliff MPN: CP3000
Qty Unit Price (Ex VAT)
1+ £0.671
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayContact us for additional stock

XLR chassis plug with 3 poles, right angle orientation, from the Cliff AP Series.

  • 16A current rating
  • 250Vac voltage rating
  • 7.3mm cable diameter
  • Solder termination
  • Silver-plated brass contacts
  • Polyamide shell
Connector Body Material Polymide
Connector Type XLR Male
Mounting Direction Right Angle
Mounting Type Chassis
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot