Low-cost XLR Connector Plugs

<p>These low-cost professional quality plugs have been moulded from tough nylon.</p>
  • Sockets may be mounted to front or rear of chassis
  • Cable plugs incorporate cable strain relief
  • Cliff AP/AC series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction Mounting Type Connector Body Material Connector Type No. of Contacts Termination
Cliff CP3004 XLR 3 Pole Cable Plug
Cliff CP3004 XLR 3 Pole Cable Plug
Standard range
CP3004
1+ £3.23
25+ £2.96

88 in stock, despatched same dayAdditional quantity lead time 7 weeks
Inline Cable Mount Polymide XLR Male 3 Solder
Cliff CP3000 XLR 3 Pole Chassis Plug
Cliff CP3000 XLR 3 Pole Chassis Plug
Extended range
CP3000
1+ £0.671

40 in stock, despatched same dayContact us for additional stock
Right Angle Chassis Polymide XLR Male 3 Solder
Order codeMftrs Part No.
20-0485CP30043-way Cable plug
20-0495CP30003-way Chassis plug


Trustpilot