Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.867 |
25+ | £0.658 |
100+ | £0.540 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Standard mono jack socket with 2 poles for use with PCB mountings.
Colour | Black |
---|---|
Mounting Direction | Right Angle |
Mounting Type | PCB |
Shielding | No |
Size | 6.35mm |
Switch | Yes |
Termination | Solder |
Type | Mono Socket |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In