Neutrik XXR-0 Colour Coding XLR Ring (Black)

Standard range
Order Code:

20-2098

Brand: Neutrik MPN: XXR-0 EAN-13: 7613187011023
Qty Unit Price (Ex VAT)
100+ £0.188
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/01/2025

Neutrik XLR Colour Coding Ring Black – suitable for use with Neutrik XX Series XLR cable connectors.


  • 20.3mm diameter
  • Neutrik part XXR/0
Connector Body Material Plastic
Connector Type Colour Code Ring
Mounting Direction Inline
Mounting Type Push Fit
No. of Contacts 0
Termination Clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot