Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.521 |
100+ | £0.518 |
250+ | £0.506 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Black 6.35mm mono jack plug with 2 poles. Quick and easy to assemble.
Colour | Black |
---|---|
Mounting Direction | Straight |
Mounting Type | Inline |
Shielding | No |
Size | 6.35mm |
Switch | No |
Termination | Solder |
Type | Mono Plug |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In