Camblock Plus CTBP96HJ/5 5.08mm Pluggable Screw Terminal to Male T/Block 5p

Standard range
Order Code:

20-3228

Brand: CamdenBoss MPN: CTBP96HJ/5
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1000+ £0.819
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
576 available to back orderBack-order availability date - 29/12/2024

A 5 pole screw terminal to pluggable male 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.


  • Length 27mm
  • Screw terminal to pluggable male terminal block
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 14AWG
Body Style Screw terminal to male terminal block
Mounting Pluggable
Number of Ways 5
Series CTBP96HJ
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot