A range of screw terminal to pluggable male 5.08mm pitch professional rising clamp terminal blocks designed for use on PCBs.
These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.
Order code | Part number | Poles | Length (mm) |
20-3035 | CTBP96HJ/2 | 2 | 11.8 |
20-3033 | CTBP96HJ/3 | 3 | 16.8 |
20-3230 | CTBP96HJ/4 | 4 | 21.9 |
20-3228 | CTBP96HJ/5 | 5 | 27.0 |
20-3226 | CTBP96HJ/6 | 6 | 32.1 |
20-3224 | CTBP96HJ/7 | 7 | 37.2 |
20-3222 | CTBP96HJ/8 | 8 | 42.2 |
20-3220 | CTBP96HJ/9 | 9 | 47.3 |
20-3236 | CTBP96HJ/10 | 10 | 52.4 |
20-3234 | CTBP96HJ/11 | 11 | 57.5 |
20-3232 | CTBP96HJ/12 | 12 | 62.6 |
Rating (UL) | 15A 300V |
Withstand voltage | 2000V AC |
Insulation resistance | 500MΩ @ 500V DC |
Contact resistance | 20mΩ max. |
Contact | Tin plated brass |
Rising clamp | Nickel plated brass |
Screw | M3 Zinc plated steel 0.5Nm |
Cable size | 0.32 to 1.6mm² (28 to 14AWG) |
PCB Hole size | 1.4mm |
Moulding | Green PA66 to UL94-V0 |
Operating temperature | -40°C to +105°C |