CamdenBoss CTB5201/2BK 2 Way 16A Low Profile Terminal Block 5mm Pitch

Standard range
Order Code:

21-0461

Brand: CamdenBoss MPN: CTB5201/2BK
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6 12
Qty Unit Price (Ex VAT)
5+ £0.258
100+ £0.217
500+ £0.155
1000+ £0.134
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
707 in stock, despatched same dayAdditional 1,000 due on 02/07/2025

This high quality, low-cost PCB terminal block with 2 poles from CamdenBoss offers wide versatility in a low profile package.


  • Current rating 16A
  • Voltage rating 240V
  • Stainless steel wire protectors fitted
  • Height 10mm
  • 5mm pitch
  • UL and CSA approved
  • Camden CTB5200 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 16A
Mounting Type Through Hole
No. of Ways 2
Pitch 5mm
Voltage Rating 240V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot