TruConnect 28 Way Chip Carrier Socket

Standard range
Order Code:

22-0340

Brand: TruConnect MPN: 22-0340
  • Quickly find another product in this range by Number of Ways:

    28 32 44 68 84
Qty Was Unit Price (Ex VAT)
5+ £0.943   £0.802
10+ £0.734   £0.624
50+ £0.580   £0.493
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
777 in stock, despatched same dayAdditional quantity lead time 5 months

PLCC socket with 28 ways, 2.54mm pitch, suitable for JEDEC plastic leaded chip carrier packages with industry standard pin outs.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass-filled PBT housing material
  • Square package configuration
  • Heat resistant PBT resin
  • Contact design prevents IC from vibrating loose
  • Twin slots provided for easy extraction of IC
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material PPS
Number of Ways 28
Package Configuration Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot