TruConnect Production PLCC Sockets

<p>Very competitively priced sockets for JEDEC plastic plastic leaded chip carrier packages with industry standard pinouts.</p>
  • Heat resistant PBT resin
  • The contact design prevents the IC from vibrating loose
  • Closed beryllium-copper alloy contacts
  • Tin plated
  • 2.54mm pitch
  • Twin slots are provided for easy extraction of the IC
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Pitch Contact Material Contact Plating Housing Material Package Configuration
TruConnect 28 Way Chip Carrier Socket
TruConnect 28 Way Chip Carrier Socket
Standard range
22-0340
5+ £0.943
10+ £0.734
50+ £0.580

Order in multiples of 5


777 in stock, despatched same dayAdditional quantity lead time 5 months
28 2.54mm Phosphor Bronze Tin PPS Square
TruConnect 32 Way Chip Carrier Socket
TruConnect 32 Way Chip Carrier Socket
Standard range
22-0345
5+ £0.958
10+ £0.777
50+ £0.559
500+ £0.410

Order in multiples of 5


756 in stock, despatched same dayAdditional quantity lead time 5 months
32 2.54mm Phosphor Bronze Tin PPS Square
TruConnect 44 Way Chip Carrier Socket
TruConnect 44 Way Chip Carrier Socket
Standard range
22-0350
5+ £0.815
10+ £0.672
50+ £0.513

Order in multiples of 5


619 in stock, despatched same dayAdditional quantity lead time 5 months
44 2.54mm Phosphor Bronze Tin PPS Square
TruConnect 68 Way Chip Carrier Socket
TruConnect 68 Way Chip Carrier Socket
Standard range
22-0360
5+ £0.944
10+ £0.754
50+ £0.580

Order in multiples of 5


472 in stock, despatched same dayAdditional 1,000 due on 04/06/2025
68 2.54mm Phosphor Bronze Tin PPS Square
TruConnect 84 Way Chip Carrier Socket
TruConnect 84 Way Chip Carrier Socket
Standard range
22-0365
1+ £1.46
10+ £1.17
50+ £0.923

144 in stock, despatched same dayAdditional 500 due on 28/02/2025
84 2.54mm Phosphor Bronze Tin PPS Square
TypeOrder codeLengthHeight
28-way22-0340187.7
32-way22-034518.057.7
44-way22-035024.57.7
52-way22-0355277.7
68-way22-0360327.7
84-way 22-0365377.7


Trustpilot