Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 32 Way Chip Carrier Socket

Standard range
Order Code:  

22-0345

 
Brand: TruConnect MPN: 22-0345
  • Quickly find another product in this range by Number of Ways:

    28 32 44 68 84
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
5+ £0.958   £0.862
10+ £0.777   £0.699
50+ £0.559   £0.503
500+ £0.410   £0.369

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
756 in stock, despatched same dayAdditional quantity lead time 5 months

PLCC socket with 32 ways, 2.54mm pitch. Suitable for all electronic PC boards requiring the conversion of 0.05in pitch chip carrier to a 0.1in x 0.1in grid through board.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • PBT housing material
  • Square package configuration
  • Visual and mechanical polarisation for PLCC insertion
  • Closed bottom for excellent protection
  • Solder wicking into contact area
  • Moulded-in stand-offs allow easy removal of flux residue
  • Extraction tool slots
  • Open top design for cooler running chip carrier
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material PPS
Number of Ways 32
Package Configuration Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot