TruConnect 36 Way R/a Single Row Plug

TruConnect 36 Way R/a Single Row Plug

TruConnect
Standard range
Order Code:

22-0795

Brand: TruConnect MPN: 22-0795
  • Quickly find another product in this range by Number of pins:

    3 5 10 36
Qty Unit Price (Ex VAT)
5+ £0.773
100+ £0.573
1000+ £0.327
5000+ £0.284
Price per unit Ex VAT
Order in multiples of 5
3,325 in stock, despatched same dayAdditional 2,000 due on 28/08/2025

Gold plated right angled PCB header plug with 36 ways on 2.54mm pitch.


  • Right angle orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm² square pin
  • UL94V-0 approved
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 36
Number of Rows 1
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C