Site: Industry
Currency: GBP    
JYK P2500-03 3 Pole Straight Header

JYK P2500-03 3 Pole Straight Header

JYK
Standard range
Order Code:

22-0955

Brand: JYK MPN: P2500-03
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
25+ £0.267
100+ £0.146
1000+ £0.095
Price per unit Ex VAT
Order in multiples of 5
49,130 in stock, despatched same dayAdditional quantity lead time 8 months

Straight 3-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-03
Pitch 2.54mm
Connection Through hole
Number of pins 3
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0840

MPN: 22-27-2031

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.263
£0.232
£0.237
£0.209
£0.206
£0.182
2,295 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Reviews

A well priced product

Reviewed by: Andy Cooke - Thursday, January 23, 2014
A well priced product and every bit as good as the more expensive item

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C