Site: Industry
Currency: GBP    
JYK P2500-04 4 Pole Straight Header

JYK P2500-04 4 Pole Straight Header

JYK
Standard range
Order Code:

22-0960

Brand: JYK MPN: P2500-04
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.348
100+ £0.199
1000+ £0.133
Price per unit Ex VAT
Order in multiples of 5
10,810 in stock, despatched same dayAdditional 20,000 due on 03/04/2025

Straight 4-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-04
Pitch 2.54mm
Connection Through hole
Number of pins 4
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0842

MPN: 22-27-2041

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.308
£0.273
£0.268
£0.237
£0.217
£0.192
1,795 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

A well priced product

Reviewed by: Andy Cooke - Thursday, January 23, 2014
A well priced product and every bit as good as the more expensive item

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C