Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 2m IEC Extension Power Cordset

Standard range
Order Code:  

23-6422

 
Brand: TruConnect MPN: 23-6422
  • Quickly find another product in this range by Length:

    1m 2m 3m
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £2.92   £2.63
25+ £2.50   £2.25
100+ £2.17   £1.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
358 in stock, despatched same dayAdditional quantity lead time 5 months

This IEC cord set comprises a free straight socket and shrouded power take-off plug moulded to a 3-core 1.0mm² cable.


  • C13 to C14 extension lead
  • Cable sheathed overall in black
  • Designed primarily for power interconnections between equipment
  • Rated at 10A 250V AC
  • Supplied in lengths of 2m
  • CE, KEMA, VDE and VDE approved
Current Rating 10A
Length 2m
Plug Type C14
Socket Type C13 (IEC)
Type Cordset

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot