Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 3m IEC Socket to 13A Plug Fused 5A Cordset

Order Code:  

23-6442

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6442 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.43
25+ £4.90
100+ £4.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
192 in Stock, despatched same dayAdditional 1,000 due on 19/08/2024

A cordset consisting of a non-rewireable 13A sleeved pin mains plug and an IEC plug moulded to a 3-core cable sheathed overall in black.


  • Length 3m
  • UK 13A plug
  • Fitted with a replaceable 5A fuse
  • IEC socket
  • 250V voltage rating
  • Black colour
  • 3x 1.0mm² cable
  • BS1363/A, KEMA, OVE, DVE, FI, VDE approved
Current Rating 5A
Length 3m
Plug Type UK 13A
Socket Type C13 (IEC)
Type Cordset

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review