Schurter 3403.0173.11 UMT SMD Fuse 3x10.1mm Time Delay 5A (Pack of 100)
Image Representative of Range

Schurter 3403.0173.11 UMT SMD Fuse 3x10.1mm Time Delay 5A (Pack of 100)

Extended range
Order Code:

26-2881

Brand: Schurter MPN: 3403.0173.11-PK100
  • Quickly find another product in this range by Breaking Capacity:

    100A 200A
Qty Was Unit Price (Ex VAT)
1+ £7.07   £6.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

These time delay fuses from Schurter have a compact design and offer maximum breaking capacity with a minimal footprint and are suitable for use on PCBs.


  • Rated current 5A
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in pack of 100
  • Manufacturer's part 3403.0173.11
Type SMD time delay fuse
Breaking Capacity 100A
Current 5A
Material Ceramic
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot