Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.314 |
100+ | £0.236 |
1000+ | £0.204 |
1800+ | £0.181 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A TVS diode designed to protect circuit components from voltage surges and spikes.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Breakdown Voltage (Vbr) | 7.07V |
---|---|
Clamping Voltage (Vc) | 9.2V |
Device | SA5.0A |
Junction Operating Temperature (Tj) | -55 to +175°C |
Package/Case | DO-204AC |
Peak Pulse Current (Ippm) | 54.3A |
Peak Pulse Power (Pppm) | 500W |
Polarity | Unidirectional |
Reverse Stand-Off Voltage (Vrwm) | 5V |
Steady State Power (Pd) | 3W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In