500W/600W Transient Voltage Suppression Diodes

<P>A range of glass passivated TVS diodes that are designed to protect circuit components from voltage surges and spikes.</P>
  • 500W or 600W Peak power
  • Unidirectional
  • Fast response times
  • Low surge resistance
Description Image Product Buy Qty Pricing (Ex VAT) Breakdown Voltage (Vbr) Clamping Voltage (Vc) Device Package/Case Peak Pulse Current (Ippm) Peak Pulse Power (Pppm) Reverse Stand-Off Voltage (Vrwm) Steady State Power (Pd) Junction Operating Temperature (Tj) Polarity
Vishay SA5.0A 5V Transzorb
Vishay SA5.0A 5V Transzorb
Standard range
Order code: 26-3620
MPN: SA5.0A

Order in multiples of 5


3,285 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.314
100+ £0.236
1000+ £0.204
1800+ £0.181
7.07V 9.2V SA5.0A DO-204AC 54.3A 500W 5V 3W -55 to +175°C Unidirectional
ST Semiconductor P6KE39A Transient Suppressor
ST Semiconductor P6KE39A Transient Suppressor
Standard range
Order code: 47-2735
MPN: P6KE39A

Order in multiples of 5


510 in stock, despatched same dayAdditional quantity lead time 16 months
5+ £0.567
25+ £0.507
100+ £0.318
500+ £0.250
41V 53.9V P6KE39A DO-15 11.1A 600W 33V 5W -55 to +175°C Unidirectional
DeviceMftr.VRWMVBRVBRPPPMIPPMVCLPackage/Order
(V)min. (V)max. (V)(W)(A)(V)casecode
SA5.0AVSH56.4750054.39.2DO-204AC26-3620
P6KE6.8AONS5.86.457.1460057.110.5017AA47-2700
SA28.0AFCH2831.134.45001145.4DO-1526-3806
P6KE39AFCH33.337.14160011.253.9DO-1547-2734
P6KE39AST3337.14160011.153.9DO-1547-2735


Trustpilot