ST Semiconductor P6KE39A Transient Suppressor

Image Representative of Range

ST Semiconductor P6KE39A Transient Suppressor

Standard range
Order Code:

47-2735

Brand: ST MPN: P6KE39A
Qty Unit Price (Ex VAT)
5+ £0.567
25+ £0.507
100+ £0.318
500+ £0.250
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
510 in stock, despatched same dayAdditional quantity lead time 16 months

A TVS diode designed to protect circuit components from voltage surges and spikes.


  • Transient voltage suppression diode
  • Unidirectional polarity
  • 33V stand-off voltage
  • 41V breakdown voltage
  • 53.9V clamping voltage
  • 11.1A peak pulse current
  • 600W peak pulse power
  • DO-15 case
  • 175°C
Breakdown Voltage (Vbr) 41V
Clamping Voltage (Vc) 53.9V
Device P6KE39A
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 11.1A
Peak Pulse Power (Pppm) 600W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 33V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot