ABB AF16-30-01-13 3 Pole Contactor 7.5kW 100-250V AC/DC NC aux
Image Representative of Range

ABB AF16-30-01-13 3 Pole Contactor 7.5kW 100-250V AC/DC NC aux

Standard range
Order Code:

28-3332

Brand: ABB MPN: AF16-30-01-13 EAN-13: 3471523110731
Qty Unit Price (Ex VAT)
1+ £55.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

AF16 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF16-30-01-13
  • Description: 3-pole contactor
  • Rated kW power: 7.5kW
  • Rated voltage: 100-250V AC/DC
  • Auxiliary Contacts: N-C
  • Manufactures part: 1SBL177001R1301
Type Contactor
Current Rating N/A
Number of Poles 3
Power Rating 7.5kW
Voltage Rating 100 to 250 AC, 100 to 250 DCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot