Europa Components EUC1-20-2NOB Modular Contactor 2 Pole NO 20A 24VAC

Image Representative of Range

Europa Components EUC1-20-2NOB Modular Contactor 2 Pole NO 20A 24VAC

Extended range
Order Code:

28-4415

Brand: Europa Components MPN: EUC1-20-2NOB
Qty Unit Price (Ex VAT)
1+ £21.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2025

This 20A 2-pole modular contactor has a 24V AC coil and NO contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Type Contactor
Current Rating 20A
Number of Poles 2
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot