Europa 2-Pole Modular Contactors DIN Rail Mount

<p>These 2-pole modular contactors are DIN rail mounted units designed for installation in consumer units and three phase distribution boards.</p>
  • Available in 20 or 25A
  • Choice of normally open or normally closed
  • One module width
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Type Number of Poles Voltage Rating
Europa Components EUC1-20-2P Modular Contactor 2 Pole NO 20A 230VAC
Europa Components EUC1-20-2P Modular Contactor 2 Pole NO 20A 230VAC
Standard range
Order code: 28-4414
MPN: EUC1-20-2P

Available to back orderBack-order availability date - 16/03/2025
1+ £17.06
20A Contactor 2 240V
Europa Components EUC1-20-2NOB Modular Contactor 2 Pole NO 20A 24VAC
Europa Components EUC1-20-2NOB Modular Contactor 2 Pole NO 20A 24VAC
Extended range
Order code: 28-4415
MPN: EUC1-20-2NOB

Available to back orderBack-order availability date - 29/06/2025
1+ £21.83
20A Contactor 2 240V
Europa Components EUC1-20-2NC Modular Contactor 2 Pole NC 20A 230VAC
Europa Components EUC1-20-2NC Modular Contactor 2 Pole NC 20A 230VAC
Standard range
Order code: 28-4416
MPN: EUC1-20-2NC

7 in stock, despatched same dayBack-order availability date - 16/03/2025
1+ £17.23
20A Contactor 2 240V
Europa Components EUC1-25-2NCP Modular Contactor 2 Pole NC 25A 24VAC
Europa Components EUC1-25-2NCP Modular Contactor 2 Pole NC 25A 24VAC
Extended range
Order code: 28-4419
MPN: EUC1-25-2NCP

Available to back orderBack-order availability date - 29/06/2025
1+ £21.42
25A Contactor 2 240V
Order codePart numberCurrent ratingCoil voltageConfiguration
28-4414EUC1-20-2P20A230V ACNO
28-4415EUC1-20-2NOB20A24V ACNO
28-4416EUC1-20-2NC20A230V ACNC
28-4419EUC1-25-2NCP25A24V ACNC

Operating voltage240V
Insulation voltage400V
Cable capacity (main)10mm²
Cable capacity (coil)2.5mm²
Dimensions H x W x D82 x 18 x 68mm


Trustpilot