Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 20A 2-pole modular contactor has a 230V AC coil and NC contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.
Type | Contactor |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Voltage Rating | 240V |
To use this facility please Sign In.
Sign In