Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components EUC3-63-4NCP Modular Contactor 4 Pole NC 63A 230VAC
Image Representative of Range

Europa Components EUC3-63-4NCP Modular Contactor 4 Pole NC 63A 230VAC

Order Code:  

28-4431

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: EUC3-63-4NCP Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

This 63A 4-pole modular contactor has a 230V AC coil and NC contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Current Rating 63A
Number of Poles 4
Type Contactor
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review