Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Crimp Die (Uninsulated 4-10mm²) 4300-3139 from Pressmaster - ideally positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.
A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.
The crimping is completed by pressing the handles together until the ratchet is released.
The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.
This is one of 12 interchangable dies available from Rapid.
Type | Crimp die set |
---|---|
Capacity | 4 to 10mm² |
Weight | N/A |
Wire Gauge | 12 to 8AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In