Pressmaster 4300-3127 Mobile Die Set For Endsleeves Connectors 0.25 - 10mm²

Standard range
Order Code:

33-0382

Brand: Pressmaster MPN: 4300-3127 EAN-13: 7393785002608
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 3 due on 18/03/2025

Pressmaster crimp nests have been positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid


  • Suitable for use with endsplices/ferrules, 0.25-10.0 mm², 24-8 AWG
  • Manufacturer's part 4300-3127
Type Crimp die set
Capacity 0.25 to 10mm²
Weight N/A
Wire Gauge 24 to 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot