Pressmaster 4300-3154 Mobile Die Set For Endsleeves Connectors 35 - 50mm²

Standard range
Order Code:

33-0384

Brand: Pressmaster MPN: 4300-3154 EAN-13: 7393785002684
Qty Was Unit Price (Ex VAT)
1+ £18.69   £15.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 18/03/2025


Pressmaster crimp nests have been positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid.


  • Suitable for connecting end splices/ferrules, 35-50 mm², 2-0 AWG
  • Manufacturer's part 4300-3154
Type Crimp die set
Capacity 35 to 50mm²
Weight N/A
Wire Gauge 2 to 0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot