Pressmaster 4300-3146 Mobile Die Set For Non-Insulated Open Barrel 0.5 - 6mm²

Standard range
Order Code:

33-0387

Brand: Pressmaster MPN: 4300-3146 EAN-13: 7393785002578
Qty Unit Price (Ex VAT)
1+ £55.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 10 months

The Crimp Die (Open Barrel) 4300-3146 has been positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid.


  • Suitable for connecting open barrel 0.5-1.5/1.5-2.5/4-6mm², 22-16/16-14/12-10 AWG
  • Suitable for connecting Rapid parts 33-0275, 33-0280 and 33-0285
  • Manufacturer's part 4300-3146
Type Crimp die set
Capacity 0.5 to 6mm²
Weight N/A
Wire Gauge 22 to 16 / 16 to 14 / 12 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot