K & H AD-11 Advanced Solderless Breadboard - 958 Tie Points

Standard range
Order Code:

34-0662

Brand: K&H Manufacturing MPN: AD-11
Qty Unit Price (Ex VAT)
1+ £25.82
10+ £24.47
50+ £22.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same dayAdditional 100 due on 12/02/2025

This protobloc 2b prototyping board contains a total of 958 tie points, along with five colour-coded 4mm terminals which are connected to contact sockets on the board for easy power supply connection.

Containing five sets of 28 rows of 6 interconnected contact sockets, suitable for use as power supply rails. All positions are clearly defined on an alphanumeric grid, while the ABS polymer board is mounted on an adhesive foam base, so units can be clipped together to accommodate larger circuit designs


  • Grid size: 5 (28 x 6)
  • Wire size acceptability: 0.3 to 0.8mm
  • 3A contact current
  • Contact material: Silver alloy/nickel alloy
  • Board Thickness 19mm
    Colour White
    Length 83mm
    Material ABS polymer
    Tie Points 958
    Width 147mm

    To use this facility please Sign In.

    Sign In

    Questions


    *Question functionality currently disabled


    Sunday, April 23, 2017 Question by: Rapid Customer | Product code: 34-0662
    Q. Is the piece containing the 6 interconnected contact sockets physically removable from the rest of the breadboard? I have a space constraint on my project
    A. Hi Steve, thank you for your question. No this is fixed permanently to the board and is non-removable.


    Monday, February 3, 2014 Question by: Rapid Customer | Product code: 34-0662
    Q. Hi I need some breadboard type variable pots to fit into breadboard. Please suggest. Thanks
    A. Hi Narinder. Thank you for your question. Please see here for a suitable range of potentiometers for use with protobloc.


    Thursday, December 5, 2013 Question by: Rapid Customer | Product code: 34-0662
    Q. Can you tell me the dimensions of this board please?
    A. Hi Jon. Thank you for your question. This protobloc board measures approximately 147 x 83 x 9mm.

    Reviews


    Good quality breadboard

    Reviewed by: Mr Steve Hunt - Tuesday, February 7, 2017
    Very pleased with this. Seems well made and easy to use. Useful power lines and broken into sections in a well planned way. Good value too.


    Trustpilot