K & H AD-13 Advanced Solderless Breadboard - 2854 Tie Points

Standard range
Order Code:

34-0664

Brand: K&H Manufacturing MPN: AD-13
Qty Unit Price (Ex VAT)
1+ £60.46
10+ £57.01
50+ £53.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 6 months

This protobloc 2c prototyping board (ad-13) has a total of 2854 tie points and 5 colour-coded 4mm terminals which are connected to contact sockets on the board for easy power supply connection, etc.

Comprising 15 sets of 28 rows of 6 interconnected contact sockets, along with 12 rows of 24 interconnected sockets suitable for power supply rails, making it suitable for many complex circuit design applications. All positions are clearly defined on an alphanumeric grid, while the ABS polymer board is mounted onto a rigid base plate.


    • Grid size: 15 (28 x 6)
    • Number of holes: 2854
    • Wire size acceptability: 0.3 to 0.8mm
    • Contact current: 3A
    • Contact material: Silver alloy/nickel alloy
    Board Thickness 24mm
    Colour Blue / white
    Length 266mm
    Material ABS polymer
    Tie Points 2854
    Width 168mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot