K & H KS-350 Jumper Wire Kit - Box Of 350

Standard range
Order Code:

34-0495

Brand: K&H Manufacturing MPN: KS-350
Qty Unit Price (Ex VAT)
1+ £46.87
10+ £41.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 6 months

This jumper wire kit has been designed for use with protobloc prototyping boards has a variety of colours for easy identification and comes in a wide range of sizes.

  • Convenient hinged plastic storage case
  • Variety of colours for easy identification
  • Pre-cut and pre-formed jumper wires with ¼in stripped end bent 90°
  • Box dimensions: 270 x 124 x 30mm

Set includes 25 each of the following lengths: 0.1in (no insulation), 0.2in, 0.3in, 0.4in, 0.5in, 0.6in, 0.7in, 0.8in, 0.9in, 1in, 2in, 3in, 4in and 5in.

Type Jumper wires
Length N/A
Pieces 350

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 26, 2013 Question by: Rapid Customer | Product code: 34-0495
Q. What sizes are included, and how many of each please?
A. Hi Chris. Thank you for your question. The following is available in each kit of the 34-0495:
120mm x 25; 100mm x 25; 80mm x 25; 50mm x 25; 30mm x 25; 20mm x 4 version 25 each; 15mm x 3 versions 25 each; 5mm x 25; 0.5mm bare wire link x 25

Reviews


Be the first to submit a review

Trustpilot