Christmas Opening Hours and Delivery Dates here

K & H RH-21 Prototyping Breadboard - 840 Tie Points

Order Code:

34-0655

Brand: K&H Manufacturing MPN: RH-21
Qty Unit Price (Ex VAT)
1+ £16.33
10+ £13.81
50+ £12.32
100+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,462 in stock, despatched same dayAdditional quantity lead time 6 months

This prototyping board (protobloc 2 breadboard) is a prototyping system offering a total of 840 tie points, consisting of two sets of 64 rows of 5 inter-connected sockets.

Incorporating the following features: protobloc 2, 2 (64 x 5) grid size, 840 number of holes, 0.3 to 0.8mm wire size acceptability, 3A contact current, ABS polymer body material, silver nickel contact material, 4 rows of 50 interconnected sockets suitable for use as power supply rails, all contact positions are clearly defined on an alphanumeric grid.


  • 4 rows of 50 interconnected sockets suitable for use as power supply rails
  • All contact positions are clearly defined on an alphanumeric grid
  • ABS polymer board mounted on a non-removable self-adhesive foam base
  • Can accommodate up to seven 16-pin devices
  • White colour

Length 172mm
Width 65mm
Number of Tie Points 840
Board Thickness 10mm
Colour White
Material ABS polymer

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 13, 2016 | Question by: Rapid Customer | Product code: 34-0655
Q. Will these boards clip together with other K&H Boards? Specifically the 34-0668 Power Block or the 34-0662 AD11.
A. Hi John, thank you for your question. We have physically tried the 3 parts and they are not compatible directly. However multiple 34-0655 can be connected together. 34-0662 comprises the power block fitted to a breadboard of differing dimensions.
Monday, March 25, 2013 | Question by: Rapid Customer | Product code: 34-0655
Q. Are these non-magnetic?
A. Hi Nick. Thank you for your question. These PCB prototyping boards are non magnetic.
Friday, January 18, 2013 | Question by: Rapid Customer | Product code: 34-0655
Q. What's the dimension of this board? Is it 16.5 x 5.5cm?
A. Hi loogmaengaw. Thank you for your question. The protobloc 2 breadboard is 171 x 64mm.

Reviews

Great tool

Reviewed by: Tristan Lester - Friday, January 25, 2019
This helped a lot as I experimented in getting the right resistance and configuration. I needed to fit the components into a tight space so this was great for trial and error

Reliable product

Reviewed by: Mr Paul McCarroll - Tuesday, October 25, 2016
I've been using these for many years without issue and have around 200 of them.

This is the one you want

Reviewed by: Mr Kevin Stevens - Wednesday, September 9, 2015
In most cases... If you look at most schematics, about half of the components have a connection to rail. Therefore these ones with 2 rails next to every row of uncommitted contacts is going to be the best to use. For the money its acceptable to consider them as single-use breadboards, cheap compared to any other prototyping means. However, they are totally re-useable. I wouldn't expect any of these types of breadboards to be reliable forever, none have gold-flashed contact surfaces, but that's the point isn't it - they're a quick breadboard to get you started.

Breadboard

Reviewed by: Mr Richard Rice - Wednesday, July 1, 2015
The quality is fine, and for the price the product works very well.

Trustpilot