Pentel ER-S Roller Glue Adhesive Refill 300ml

Standard range
Order Code:

34-3120

Brand: Pentel MPN: ER-S EAN-13: 3474378000004
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 4 months

When you want to get stuck in then this Pentel Roll 'N' Glue roller adhesive is just what you need. A new development in glue application, the Pentel Roll 'N' Glue has established itself for its ease of use and application.


  • Quick drying adhesive
  • Safe and odourless
  • Ideal for paper, card and fabric
  • Supplied in 300ml bottle with resealable top
Type Roller refill
Contents 300ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 15, 2013 Question by: Rapid Customer | Product code: 34-3120
Q. I wish to replace my Pentel 300ml glue refill. This product is shown under 34-3120, BUT the associated picture is of a 30ml roller glue bottle. Can you advise if you stock the 300ml refill bottle and its price please
A. Hi W Quinnell. Thank you for your question. 34-3120 is the 300ml refill bottle - the image of representative of the range.

Reviews


Be the first to submit a review

Trustpilot