KL 12V 80mA Blue Miniature Wheat Lamp

Standard range
Order Code:

41-0168

Brand: KL MPN: 3MM12V80MA WIREBLU
Qty Was Unit Price (Ex VAT)
1+ £0.047   £0.045
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
175 in stock, despatched same dayContact us for additional stock

A T1 12V 80mA blue grain of wheat wire ended filament lamp. Supplied with 150mm lead fire for easy connection to circuits. Ideal for use in a variety of minature equipment and circuit applications.


Base T1
Colour Blue
Dimensions 3 x 5.5mm
Operating voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, October 25, 2017 Question by: Rapid Customer | Product code: 41-0168
Q. Can you shorten the leads on a grain of wheat bulb? ie: cut and strip the wires?
A. Hi Mary, thank you for your question. Yes this is possible but needs the necessary care not to break the conductors.


Wednesday, January 4, 2012 Question by: Rapid Customer | Product code: 41-0168
Q. I am looking for grain of rice/grain of wheat bulbs 15 volt supply to repair christmas lights. Are these suitable please?
A. Thanks for your enquiry Richard. These are rated at 12V so they may be suitable but are not 15V rated.

Reviews


Be the first to submit a review

Trustpilot