Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
a 3.7V 300mA lens ended bulb with an MES base, producing a focused beam of light. Commonly used in torches and applications where a directed beam is required.
Base | MES (E10) |
---|---|
Colour | Clear |
Current Rating | 300mA |
Dimensions | N/A |
Operating Voltage | 3.7V |
Type | Miniature MES Lamp |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In