Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.153 |
100+ | £0.146 |
500+ | £0.137 |
1000+ | £0.132 |
Re-reeling orders placed after 16:30 will be processed the next working day.
11mm low-cost miniature MES lamp using 1.5V.
Not recommended for industrial use.
Base | MES (E10) |
---|---|
Colour | Clear |
Current Rating | 0.3A |
Dimensions | (Ø x L) 11 x 23 |
Operating voltage | 1.5V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In