CML 19040351 M8 LED Indicator Green Prominent Satin Chrome 24VDC

Standard range
Order Code:

43-1678

Brand: CML MPN: 19040351
Qty Unit Price (Ex VAT)
1+ £2.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched same dayAdditional quantity lead time 7 days

This high quality M8 LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Prominent satin chrome bezel
  • Green LED
  • Voltage 24V DC
  • Intensity 44mcd
  • Current 22mA
  • M8
  • With internal resistor
Bezel Prominent
Colour Green
Current 22mA
Intensity 44mcd
Size 8mm
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot