Diotec B250D 600V 1A DIL Bridge Rectifier

Standard range
Order Code:

47-2832

Brand: Diotec MPN: B250D
  • Quickly find another product in this range by Peak Reverse Voltage:

    160V 600V
Qty Unit Price (Ex VAT)
5+ £0.308
25+ £0.191
100+ £0.135
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
18 in stock, despatched same dayAdditional quantity lead time 14 days

This 1A bridge rectifier from Diotec is housed in a standard DIL package.


  • Repetitive peak reverse voltage 600V
  • Dimensions 8.3 x 6.4mm
  • Pitch 7.5 x 5.1mm
  • 1A rated
Average Forward Current (Io) 1A
Case 4-DIL
Peak Forward Surge Current (Ifsm) 44A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot