DC Components GBU4D Bridge Rectifier 4A 200V

Standard range
Order Code:

47-2909

Brand: DC Components MPN: GBU4D
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 1000V
Qty Unit Price (Ex VAT)
5+ £0.288
25+ £0.273
100+ £0.217
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,010 in stock, despatched same dayAdditional 4,000 due on 25/02/2025

SIL bridge rectifier with 200V repetitive peak reverse voltage and 4A average forward current.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 150A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Average Forward Current (Io) 4A
Case GBU
Peak Forward Surge Current (Ifsm) 150A
Peak Reverse Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot